MS27473T18B32SC

Heilind Number:AAOMS27473T18B32SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18B32SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18B32SC
SKU:AAOMS27473T18B32SC

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts in an environmentally sealed insert, designed for rugged performance in harsh environments. With an impressive operating temperature range from -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount configurations, they cater to diverse application needs. Featuring 52 insert arrangements and utilizing M39029 rear release crimp contacts, these connectors ensure secure and efficient connectivity. Crafted from durable aluminum, with options for RoHS compliant finishes, they guarantee longevity and compliance with environmental standards. The MS27473 model, a straight plug variant with 32 gold-plated contacts (size 20), is a standout choice for military and industrial use, offering high performance and durability.