| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18B32SC L/C |
| SKU: | AAOMS27473T18B32SC L/C |
MS27473T18B32SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for rugged environments, boasting up to 128 contacts housed in a robust, environmentally sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Featuring various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Available in straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they provide secure and efficient connections. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee durability and quality. Crafted from aluminum with plating options like electroless nickel and cadmium finishes, they prioritize both functionality and environmental responsibility. Suitable for service class T applications, they are ideal for a wide range of industries. Please note that this assembly does not ship with contacts.