| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18B35PA L/C |
| SKU: | AAOMS27473T18B35PA L/C |
MS27473T18B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for rugged environments with their environmentally sealed construction. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. With various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for diverse applications. The straight, RFI grounding, and standard plugs, available in 52 insert arrangements, ensure compatibility and ease of use. Constructed with durable aluminum shells and offered in multiple plating options, including cadmium-free finishes, these connectors prioritize durability and environmental compliance. Suitable for military and industrial applications, they guarantee secure and efficient electrical connections in demanding settings. Please note that this assembly does not ship with contacts.