MS27473T18B35PD

Heilind Number:AAOMS27473T18B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18B35PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18B35PD
SKU:AAOMS27473T18B35PD

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts housed in a rugged insert. Designed for harsh environments, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, they cater to diverse application needs. Featuring M39029 rear release crimp contacts in multiple sizes, these connectors ensure reliable connections. Constructed with aluminum shells and offered in different plating options, including cadmium-free finishes, they meet RoHS compliance standards. Ideal for military and industrial applications, the MIL-DTL-38999 Series II connectors guarantee durability, performance, and versatility in demanding environments.