| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18B35P L/C |
| SKU: | AAOMS27473T18B35P L/C |
MS27473T18B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for demanding environments, offering up to 128 contacts in a single insert. Featuring a range of mounting options, including wall mount, jam nut, and box mount receptacles, they provide flexibility for installation. With a rugged aluminum shell construction and environmental sealing, these connectors ensure reliable performance in extreme conditions, with a wide operating temperature range from -65 °C to 200 °C. Available in various plating options, including cadmium and nickel finishes, they meet strict military specifications for durability and reliability. Please note that this assembly does not ship with contacts.