| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18B35SA L/C |
| SKU: | AAOMS27473T18B35SA L/C |
MS27473T18B35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473T18B35SALC model, offer exceptional performance in harsh environments with up to 66 contacts. Featuring a straight plug design with bayonet coupling, these connectors are ideal for military and aerospace applications. With a wide operating temperature range of -65 °C to 175 °C and environmental resistance, they ensure reliable connectivity in any conditions. Constructed with durable aluminum shells and electroless nickel and cadmium olive drab plating, they guarantee longevity and performance. Please note that this assembly does not ship with contacts.