| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18B35SB L/C |
| SKU: | AAOMS27473T18B35SB L/C |
MS27473T18B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, with up to 128 contacts housed in a sealed insert. Operating seamlessly in temperatures ranging from -65°C to 200°C, these connectors come in various mounting options, including front and rear wall mount, jam nut, and box mount configurations. With 9 shell sizes and 52 insert arrangements available, they accommodate diverse application needs. Constructed with durable aluminum shells and featuring multiple plating options, including RoHS compliant finishes, they ensure longevity and performance. Meeting MIL-DTL-38999 II specifications, these connectors are ideal for military and aerospace applications. Please note, this assembly does not ship with contacts.