| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18B35SC L/C |
| SKU: | AAOMS27473T18B35SC L/C |
MS27473T18B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for high-performance in harsh environments, featuring up to 128 contacts housed within a durable insert. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable connectivity in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. Crafted from aluminum with corrosion-resistant plating options, they guarantee long-lasting durability. Please note that this assembly does not ship with contacts.