| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18B35S L/C |
| SKU: | AAOMS27473T18B35S L/C |
MS27473T18B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 II Harsh Environment Thin Walled, Restricted Length Connectors, specified as MS27473T18B35SLC, are meticulously engineered for demanding military and aerospace applications. Featuring a robust construction and versatile mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure and reliable connectivity in extreme environments. With a wide operating temperature range of -65 °C to 200 °C and environmental sealing, they offer exceptional performance under challenging conditions. The connectors are available in aluminum shells with various plating options, meeting stringent military specifications for durability. Please note that this assembly does not ship with contacts, allowing for customization and compatibility with specific requirements. Ideal for high-reliability applications, the MIL-DTL-38999 II connectors provide a dependable solution for critical communication and power transmission needs.