MS27473T18B53S

Heilind Number:AAOMS27473T18B53S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18B53S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18B53S
SKU:AAOMS27473T18B53S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering reliable connectivity with up to 128 contacts in an insert. These environmentally sealed connectors have a wide operating temperature range from -65 °C to 200 °C, making them ideal for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Featuring gold-plated, removable crimp contacts, these connectors ensure excellent conductivity and durability. With a rugged aluminum shell and options for RoHS compliant finishes, they meet stringent military specifications for performance and reliability. Suitable for aerospace, defense, and industrial applications, the MIL-DTL-38999 Series II connectors are a trusted choice for mission-critical systems.