| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18B53S L/C |
| SKU: | AAOMS27473T18B53S L/C |
MS27473T18B53S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring the MS27473 model, offer high-performance connectivity for demanding environments. With a straight plug design and bayonet coupling, these connectors ensure secure and efficient electrical connections. Constructed with aluminum shells and available in various plating options, including electroless nickel and cadmium olive drab, they provide exceptional durability and conductivity. Operating between -65 °C and 200 °C, these connectors are suitable for a wide range of applications, including military and aerospace. Please note that this assembly does not ship with contacts.