| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18B96SA L/C |
| SKU: | AAOMS27473T18B96SA L/C |
MS27473T18B96SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust and reliable connectivity in harsh environments, with up to 128 contacts housed in an environmentally sealed insert. Designed for military and industrial applications, these connectors feature a wide operating temperature range of -65 °C to 200 °C and come in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles. Constructed with aluminum shells and available in different plating options, they ensure durability and corrosion resistance. Please note that this assembly does not ship with contacts.