MS27473T18C66S

Heilind Number:AAOMS27473T18C66S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18C66S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18C66S
SKU:AAOMS27473T18C66S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mount types such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors, made of aluminum, come in different plating options including cadmium and nickel finishes. With RoHS certified cadmium-free options, they ensure environmental compliance. Engineered for reliability, these connectors are suitable for military, aerospace, and industrial use.