MS27473T18F11PB

Heilind Number:AAOMS27473T18F11PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18F11PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18F11PB
SKU:AAOMS27473T18F11PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in demanding conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. Constructed with aluminum shells and offering multiple plating options such as electroless nickel and cadmium-free finishes, these connectors ensure durability and compliance with RoHS regulations. The straight plug configuration with 11 gold-plated contacts in size 16 (11) guarantees secure and efficient electrical connections. Meeting MIL-DTL-38999 II military specifications, these connectors are suitable for use in critical environments that demand rugged and high-performance connectivity solutions.