MS27473T18F11PC

Heilind Number:AAOMS27473T18F11PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18F11PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18F11PC
SKU:AAOMS27473T18F11PC

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts housed within their environmentally sealed inserts, ensuring reliable performance in harsh conditions. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various configurations such as front wall mount, rear wall mount, jam nut, and more, they offer versatility in installation. Featuring aluminum shells with a choice of plating options including gold and electroless nickel, these connectors prioritize durability and conductivity. Compliant with MIL-DTL-38999 II standards, they guarantee quality and reliability. Perfect for military and aerospace use, these connectors are essential for maintaining secure and efficient electrical connections in challenging environments.