MS27473T18F11PD

Heilind Number:AAOMS27473T18F11PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18F11PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18F11PD
SKU:AAOMS27473T18F11PD

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts within a sealed insert, designed for extreme environments with a wide operating temperature range of -65 °C to 200 °C. These connectors, in various configurations like front and rear wall mount, jam nut, and box mount, offer versatility for different applications. Featuring 52 insert arrangements and utilizing M39029 rear release crimp contacts, they ensure reliable connectivity. With options for RoHS compliant finishes, including cadmium-free plating, they meet stringent environmental standards. Perfect for military and aerospace use, these connectors, with their durable aluminum shells and gold contact plating, guarantee long-lasting performance in demanding conditions.