MS27473T18F28P

Heilind Number:AAOMS27473T18F28P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18F28P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18F28P
SKU:AAOMS27473T18F28P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert and offering reliable performance in temperatures ranging from -65 °C to 200 °C. These connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. With options for straight, RFI grounding, and standard plugs, they cater to different installation requirements. The connectors comply with military specification MIL-DTL-38999 II, ensuring durability and quality. Constructed with aluminum shells and available in multiple plating options, such as electroless nickel and cadmium-free finishes, they provide excellent corrosion resistance. Suitable for demanding applications, these connectors guarantee robust connectivity with their removable crimp contacts and bayonet coupling.