MS27473T18F28PA

Heilind Number:AAOMS27473T18F28PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18F28PA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18F28PA
SKU:AAOMS27473T18F28PA

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts within a durable insert, designed for reliable performance in harsh environments. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount options, they offer versatility in installation. Featuring straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they cater to diverse connectivity needs. Crafted from aluminum with plating options such as electroless nickel, these connectors ensure durability and corrosion resistance. Compliant with military specification MIL-DTL-38999 II, they guarantee quality and reliability for mission-critical operations.