MS27473T18F28PB

Heilind Number:AAOMS27473T18F28PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18F28PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18F28PB
SKU:AAOMS27473T18F28PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in harsh conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatile installation. The straight, RFI grounding, and standard plugs with a 90-degree cable clamp cater to different connectivity needs. Compliant with military specification MIL-DTL-38999 II, they guarantee high-quality construction. Made of durable aluminum with plating options like electroless nickel, these connectors prioritize longevity and performance. Suitable for applications requiring RoHS compliance and offering male contacts with removable crimp contacts, they are ideal for demanding environments where conductivity and reliability are paramount.