MS27473T18F28PD

Heilind Number:AAOMS27473T18F28PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18F28PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18F28PD
SKU:AAOMS27473T18F28PD

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts within their environmentally sealed insert, ensuring reliable performance in harsh conditions. With an operating temperature range from -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The straight, RFI grounding, and standard plugs, featuring a 90-degree cable clamp, cater to different connectivity needs. Crafted from aluminum with options for plating finishes such as electroless nickel, they prioritize durability and corrosion resistance. Compliant with RoHS regulations, these connectors guarantee environmentally conscious sourcing. Suitable for military and industrial use, they provide secure and efficient electrical connections in critical systems.