MS27473T18F28S

Heilind Number:AAOMS27473T18F28S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18F28S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18F28S
SKU:AAOMS27473T18F28S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range from -65°C to 200°C, they offer reliable performance in demanding conditions. Available in various mounting styles like front and rear wall mount, jam nut, and box mount, these connectors ensure versatility in installation. The aluminum shells come with different plating options, including cadmium-free finishes, meeting RoHS certification standards. Utilizing M39029 rear release crimp contacts, they guarantee secure connections with options for straight, RFI grounding, and standard plugs. Suited for military and industrial applications, these connectors provide durability and conductivity, with a service rating of I and a mating life of 500 cycles.