MS27473T18F28SA

Heilind Number:AAOMS27473T18F28SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18F28SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18F28SA
SKU:AAOMS27473T18F28SA

Detailed Description

MIL-DTL-38999 Series II connectors offer a high-performance solution with up to 128 contacts, ensuring reliable connectivity in harsh environments. These environmentally sealed connectors feature a wide operating temperature range from -65 °C to 200 °C, making them suitable for diverse applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, they offer flexibility in installation. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee quality and durability. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, they meet stringent industry standards. With Removable Crimp Contacts and socket contact style, they ensure secure connections. Suitable for demanding environments, these connectors are ideal for a wide range of industrial and military applications.