MS27473T18F28SC

Heilind Number:AAOMS27473T18F28SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18F28SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18F28SC
SKU:AAOMS27473T18F28SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments with up to 128 contacts, offering reliable performance in extreme conditions. These connectors feature various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, ensuring versatile installation. With a wide range of insert arrangements and contact sizes, they provide flexibility for different applications. Constructed with aluminum shells and available in multiple plating options, including RoHS-certified finishes, these connectors prioritize durability and compliance. Operating within a temperature range of -65 °C to 200 °C, they are suitable for demanding military and industrial environments. Trusted for their high conductivity and environmental resistance, these connectors are essential for ensuring secure electrical connections in critical systems.