MS27473T18F30SC

Heilind Number:AAOMS27473T18F30SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18F30SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18F30SC
SKU:AAOMS27473T18F30SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating in temperatures ranging from -65°C to 200°C, these connectors offer versatility with various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering plating options such as gold, electroless nickel, and cadmium finishes, these connectors meet RoHS compliance standards. With a focus on durability and performance, they are ideal for military and industrial applications requiring secure and efficient electrical connections in challenging conditions.