MS27473T18F30SD

Heilind Number:AAOMS27473T18F30SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18F30SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18F30SD
SKU:AAOMS27473T18F30SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. These connectors come in various styles, including front and rear wall mount, jam nut, and box mount receptacles. Available in aluminum shells with different plating options, they ensure durability and resistance to corrosion. Utilizing M39029 rear release crimp contacts, they provide secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Meeting military specifications, these connectors are suitable for demanding applications where reliability is paramount.