| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18F32PA L/C |
| SKU: | AAOMS27473T18F32PA L/C |
MS27473T18F32PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors, specifically the MS27473 model, offer rugged reliability for harsh environments with their aluminum shells and environmentally sealed design. Featuring 32 removable crimp contacts in a straight plug configuration, these connectors are ideal for applications requiring secure and conductive connections. With a wide operating temperature range of -65 °C to 200 °C and various mounting options available, they provide versatility for different installation requirements. Please note that this assembly does not ship with contacts.