| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18F32P L/C |
| SKU: | AAOMS27473T18F32P L/C |
MS27473T18F32P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for optimal performance in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, they offer reliability in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Constructed with aluminum shells and plated with a choice of finishes, they meet stringent environmental standards. Utilizing M39029 rear release crimp contacts, they ensure secure connectivity. Please note that this assembly does not ship with contacts.