MS27473T18F32SA

Heilind Number:AAOMS27473T18F32SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18F32SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18F32SA
SKU:AAOMS27473T18F32SA

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, boast up to 128 contacts within their inserts. These connectors ensure environmental sealing and are built to withstand temperatures ranging from -65 °C to 200 °C. Featuring various mounting options like front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they offer versatility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable connections. Crafted from aluminum, they come with plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, catering to diverse needs. RoHS certified finishes are also available, ensuring compliance with environmental regulations. With a focus on durability and performance, these connectors are ideal for military and industrial applications.