| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18F35PA L/C |
| SKU: | AAOMS27473T18F35PA L/C |
MS27473T18F35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer exceptional durability and performance in harsh environments, featuring up to 128 contacts in a single insert. With an operating temperature range from -65°C to 200°C, they are suitable for a wide range of applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount, these connectors provide versatility in installation. Constructed with aluminum shells and offering multiple plating options, including RoHS-compliant finishes, they ensure reliable conductivity. Please note that this assembly does not ship with contacts.