| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18F35P L/C |
| SKU: | AAOMS27473T18F35P L/C |
MS27473T18F35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473T18F35PLC model, are designed for harsh environments, offering up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. These connectors feature aluminum shells with electroless nickel plating, providing durability and conductivity. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Please note that this assembly does not ship with contacts. For applications requiring rugged and reliable connectivity, the MIL-DTL-38999 Series II connectors are the ideal choice.