MS27473T18F35SA

Heilind Number:AAOMS27473T18F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18F35SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18F35SA
SKU:AAOMS27473T18F35SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility. With options for straight, RFI grounding, and standard plugs, they cater to different cable configurations. Compliant with military specifications, the connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Crafted with aluminum shells and various plating options such as cadmium and nickel, they ensure durability. The connectors, with RoHS-certified finishes available, guarantee reliable performance in demanding applications.