| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18F35SD L/C |
| SKU: | AAOMS27473T18F35SD L/C |
MS27473T18F35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473T18F35SDLC model, offer high-performance connectivity in harsh environments. With up to 128 contacts supported in an environmentally sealed insert, these connectors ensure reliable operation in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and front box mount receptacles, they provide versatility in installation. Constructed with durable aluminum shells and offered in a range of plating options, these connectors guarantee longevity and reliability. Please note that this assembly does not ship with contacts.