| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18F35S L/C |
| SKU: | AAOMS27473T18F35S L/C |
MS27473T18F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473T18F35SLC model, offer a robust solution for demanding environments with their rugged construction and wide operating temperature range of -65 °C to 200 °C. Featuring up to 128 contacts in an insert, they provide ample connectivity options for various applications. With multiple mounting configurations available, including front and rear wall mount, jam nut, and more, these connectors offer flexibility in installation. Constructed with aluminum shells and offering various plating options, including RoHS-compliant finishes, they ensure durability and reliability in harsh conditions. Please note that this assembly does not ship with contacts.