| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18F53PA L/C |
| SKU: | AAOMS27473T18F53PA L/C |
MS27473T18F53PA L/C
Specifications
Detailed Description
The MS27473T18F53PA L/C Connector Assembly, part of the MIL-DTL-38999 Series II, offers robust performance in harsh environments with its environmentally sealed design and wide operating temperature range of -65 °C to 200 °C. Featuring various mounting options, including front wall mount, rear wall mount, jam nut, and box mount receptacles, this connector provides versatility for installation. With 53 contacts in a straight plug configuration, it ensures reliable connectivity. Crafted from aluminum with electroless nickel plating, it guarantees durability and conductivity. Please note that this assembly does not ship with contacts.