| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18F53PB L/C |
| SKU: | AAOMS27473T18F53PB L/C |
MS27473T18F53PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473T18F53PBLC model, offer unparalleled performance in harsh environments. With a robust aluminum shell and electroless nickel plating, these connectors ensure durability and reliability. Featuring a straight plug design with bayonet coupling, they provide secure and efficient connectivity. Operating temperature ranging from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Please note, this assembly does not ship with contacts.