| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18F53P L/C |
| SKU: | AAOMS27473T18F53P L/C |
MS27473T18F53P L/C
Specifications
Detailed Description
Introducing the MIL-DTL-38999 Series II connectors, specifically the MS27473T18F53PLC model. These high-performance connectors feature a straight plug design with crimp-type, bayonet coupling for secure connections. Built to withstand harsh environments, they are environmentally sealed and can operate in temperatures ranging from -65°C to 200°C. With a shell size of 18 and 53 removable crimp contacts (size 22), these connectors offer reliable conductivity for demanding applications. The electroless nickel finish ensures durability, while the aluminum shell provides rugged construction. Please note that this assembly does not ship with contacts.