| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18F53SA L/C |
| SKU: | AAOMS27473T18F53SA L/C |
MS27473T18F53SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473 model, offer rugged and reliable performance in harsh environments. With a straight plug design and bayonet coupling, they ensure secure connections in military and industrial applications. Featuring a wide operating temperature range of -65 °C to 200 °C, they are suitable for use in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different installation requirements. Constructed with aluminum shells and offering options for plating, including cadmium-free finishes for RoHS compliance, these connectors are durable and environmentally friendly. Please note that this assembly does not ship with contacts.