| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18F53SC L/C |
| SKU: | AAOMS27473T18F53SC L/C |
MS27473T18F53SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically MS27473, are designed for rugged environments, featuring up to 128 contacts within a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in harsh conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount, they cater to diverse installation needs. The connectors come in aluminum shells with plating options including cadmium and nickel, meeting RoHS compliance standards. Featuring removable crimp contacts and bayonet coupling, they ensure secure and efficient connectivity. Suitable for military and industrial applications, these connectors are ideal for demanding environments requiring durability and reliability. Please note that this assembly does not ship with contacts.