MS27473T18F53SD

Heilind Number:AAOMS27473T18F53SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T18F53SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T18F53SD
SKU:AAOMS27473T18F53SD

Detailed Description

The MIL-DTL-38999 Series II connectors are engineered for rugged environments, featuring up to 128 contacts in a durable insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in harsh conditions. Available in various mounting styles like front wall, rear wall, and jam nut, they offer versatility in installation. Crafted from aluminum shells with options for different plating finishes, including RoHS compliant versions, these connectors guarantee longevity and environmental protection. With gold-plated removable crimp contacts, they provide excellent conductivity and durability for up to 500 mating cycles. Designed for military specifications and meeting stringent standards, they are ideal for applications requiring secure and efficient electrical connections in demanding settings.