| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18F53SD L/C |
| SKU: | AAOMS27473T18F53SD L/C |
MS27473T18F53SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer unparalleled durability and performance in harsh environments. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure reliable connectivity even in extreme conditions. Featuring a wide operating temperature range of -65°C to 200°C and available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for installation. Constructed with aluminum shells and offering plating options such as cadmium-free finishes and electroless nickel, these connectors are built to last. With Removable Crimp Contacts and a bayonet mating type, they guarantee secure connections for military and industrial applications. Please note that this assembly does not ship with contacts.

