| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T18F53S L/C |
| SKU: | AAOMS27473T18F53S L/C |
MS27473T18F53S L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors provide robust and reliable connectivity for demanding environments, with up to 128 contacts housed in a durable aluminum shell. Featuring a range of mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for various applications. With a wide operating temperature range of -65°C to 200°C and RoHS-certified finishes, they ensure performance and compliance. Please note that this assembly does not ship with contacts.