MS27473T20A16SD

Heilind Number:AAOMS27473T20A16SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T20A16SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T20A16SD
SKU:AAOMS27473T20A16SD

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts within an insert, engineered for reliable performance in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer exceptional durability. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. Featuring straight, RFI grounding, and standard plugs with a 90-degree cable clamp, these connectors offer versatility. Compliant with military specification MIL-DTL-38999 II, they ensure high-quality standards. Crafted with aluminum shells and offering a choice of plating options such as electroless nickel and cadmium finishes, they guarantee robust protection against environmental factors. Suitable for a variety of industries, these connectors are ideal for applications requiring a secure and reliable electrical connection.