MS27473T20A35SA

Heilind Number:AAOMS27473T20A35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T20A35SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T20A35SA
SKU:AAOMS27473T20A35SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts housed in an insert for robust connectivity. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for demanding applications. The connectors, available in aluminum shells, come in different plating options including cadmium-free finishes for RoHS compliance. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Ideal for military and aerospace use, these connectors meet stringent MIL-DTL-38999 II specifications, making them a trusted choice for critical systems.