| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T20A39PC L/C |
| SKU: | AAOMS27473T20A39PC L/C |
MS27473T20A39PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer rugged reliability for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With operating temperatures ranging from -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting styles including front wall mount, rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The plugs, offered in straight, RFI grounding, and standard configurations, come with a 90-degree cable clamp. Compliant with military specifications, they utilize M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells and various plating options such as electroless nickel and cadmium finishes, these connectors ensure durability and performance. Suitable for use in aerospace, defense, and industrial settings, they provide secure and efficient electrical connections. Please note that this assembly does not ship with contacts.