MS27473T20A41PC

Heilind Number:AAOMS27473T20A41PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T20A41PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T20A41PC
SKU:AAOMS27473T20A41PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, with up to 128 contacts sealed for protection. Operating between -65 °C and 200 °C, these connectors offer reliability in extreme conditions. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in multiple sizes. Constructed with aluminum shells and plating options including cadmium-free finishes, they meet stringent standards for durability. With a straight plug configuration and gold contact plating, they ensure secure and high-performance connections. Ideal for military and industrial applications, these connectors guarantee conductivity and environmental resistance, with a service life of 500 cycles.