MS27473T20A41PD

Heilind Number:AAOMS27473T20A41PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T20A41PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T20A41PD
SKU:AAOMS27473T20A41PD

Detailed Description

MIL-DTL-38999 Series II connectors, featuring up to 128 contacts, offer reliable connectivity in harsh environments. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatility in installation. The plugs, offered in straight, RFI grounding, and standard configurations with a 90-degree cable clamp, cater to different connectivity needs. Made of durable aluminum shells with multiple plating options, such as electroless nickel and cadmium finishes, these connectors guarantee long-lasting performance. Compliant with military specification MIL-DTL-38999 II and RoHS regulations, they meet stringent quality standards for mission-critical operations.