| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T20A41SB L/C |
| SKU: | AAOMS27473T20A41SB L/C |
MS27473T20A41SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts housed within a rugged insert, are engineered for uncompromising performance in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable connectivity in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Constructed from durable aluminum with a choice of plating options, such as electroless nickel and cadmium finishes, these connectors ensure both conductivity and environmental resistance. Please note that this assembly does not ship with contacts.