MS27473T20A41SC L/C

Heilind Number:AAOMS27473T20A41SC L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T20A41SC L/C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T20A41SC L/C
SKU:AAOMS27473T20A41SC L/C

Detailed Description

MS27473 Series II connectors are the ultimate solution for high-density connectivity in harsh environments. With up to 128 contacts housed in a rugged aluminum shell, these connectors are designed to withstand extreme temperatures ranging from -65 °C to 200 °C. Featuring various mounting options including front wall, rear wall, jam nut, and box mount receptacles, they offer flexibility in installation. The connectors are environmentally sealed and come with multiple plating options for corrosion resistance, making them ideal for military and aerospace applications. Please note that this assembly does not ship with contacts.