MS27473T20B16AA

Heilind Number:AAOMS27473T20B16AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T20B16AA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T20B16AA
SKU:AAOMS27473T20B16AA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an insert for secure connectivity. With an operating temperature range spanning from -65 °C to 200 °C, these connectors are versatile and reliable. Available in various mounting styles including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they offer flexibility in installation. The aluminum shells come in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, meeting different application requirements. Utilizing M39029 rear release crimp contacts, these connectors ensure a secure connection. RoHS certified cadmium-free finishes are also available, making them environmentally friendly. Suitable for military, aerospace, and other demanding applications, these connectors are essential for ensuring robust electrical connections in challenging conditions.