MS27473T20B16AC

Heilind Number:AAOMS27473T20B16AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T20B16AC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T20B16AC
SKU:AAOMS27473T20B16AC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility. With options for straight, RFI grounding, and 90-degree cable clamp plugs, they cater to diverse connectivity needs. Compliant with military specification MIL-DTL-38999 II, these circular connectors come in aluminum shells with multiple plating choices, ensuring durability. Utilizing M39029 rear release crimp contacts, they guarantee reliable performance. RoHS compliant finishes are available, making them suitable for various applications requiring a high level of environmental protection.